61-686 | IDEAL
Lux meter, 200000 Lux, ±3 %, IDEAL 61-686

Lux meters, type IDEAL LED-Luxmeter 61-686.
With automatic detection of the lighting type (LED, neon, sodium vapor-phase lamp, halogen), cosine/color corrected measurements, MAX value logging, measured value memory, zero calibration, 3 1/2-digit LCD; Measuring range: max. 200000 lx. Basic tolerance: ±3.0 %. Cable length: 1.5 m.
Type: 61-686, lux meter
Version | (L x B x H) 130 x 55 x 38 mm | |
Accuracy | ±3 % | |
measurement range | 200000 Lux | |
Product type | Beleuchtungsmessgerät |
Country of origin | TW |
Customs tariff number | 90273000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |