PS3V-100AF24C | IDEC

AC/DC converter, 100-240 VAC, 100 W, 1 output, 24 VDC, PS3V-100AF24C

Order No.: 32C3024
EAN: 4099891767112
MPN:
PS3V-100AF24C
PS3V-100AF24C IDEC AC/DC Converters
Image may differ
Unit Price (€ / pc.)
53.2763 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.2763 €

AC/DC converter, PS3V-100AF24C, IDEC

The PS3V-100AF24C is a compact and efficient switching power supply suitable for downsizing of equipmet. Operates in a wide temperature range from -25 to +70°C. Suitable for use in a wide temperature range from cold to hot environmet.

Applications

  • Warehouse storage
  • Control panels in facilities such as building
  • Safety equipment at station platforms
  • Control panels at plant factories
  • Semiconductor manufacturing equipment
  • Mold injection machines
  • Logistics and transport facilities
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 4.5 A
Bauform Chassismontage
Breite 39 mm
Eingangsspannungsbereich 100-240 VAC
Höhe 93 mm
Länge 108 mm
Leistung 100 W
Wirkungsgrad 88 %
Logistics
Ursprungsland JP
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes