ABW110R | IDEC

Pushbutton switch, unlit, groping, 1 Form A (N/O), waistband round, red, mounting Ø 22 mm, ABW110R

Order No.: 12G1176
EAN: 4099889825589
MPN:
ABW110R
Series: TW Series
ABW110R IDEC Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
20.6227 € *
Available: 10 pcs.
Leadtime: 13 Weeks **
Total Price:
20.62 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6227 €
10 pcs.
19.9920 €
50 pcs.
19.3732 €
100 pcs.
18.7306 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure switch, ABW110R, IDEC

General-purpose switch for various applications. Heavy-duty type for high-level protection against harsh environment.

Features

  • Heavy-duty switch
  • IP65 degree of protection
  • Corrosion resistant
  • 22 mm hole size
Technical specifications
Connection Schraubanschluss
Version Druckschalter
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Installation height 13 mm
Installation depth 69.4 mm
Actuator colour rot
Contact function tastend
Contact material silber
Latching switching function 1 Schließer
Protection class IP65
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes