AL6M-M200 | IDEC
Pushbutton, illuminable, groping, waistband round, mounting Ø 16 mm, AL6M-M200
Unit Price (€ / pc.)
13.8516 € *
Available: 10 pcs.
Leadtime: 13 Weeks **
Total Price:
13.85 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8516 €
10 pcs.
13.3042 €
50 pcs.
12.7330 €
100 pcs.
12.1737 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operator, AL6M-M200, IDEC
The AL6M-M200 is an 16 mm unibody light-duty round momentary illuminated operator with DPDT contacts.
Features
- LED illumination
- Compact design saves space
- Gold-clad Silver contacts for reliable low level switching
Technical specifications
Connection | Flachstecker 2,8 | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 16 mm | |
Contact function | tastend | |
Product type | Drucktaster | |
Protection class | IP40/IP65 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |