YW1B-M1E10B | IDEC
Pushbutton, unlit, groping, 1 Form A (N/O), waistband round, black, mounting Ø 22 mm, YW1B-M1E10B
Unit Price (€ / pc.)
8.0920 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
80.92 € *
Price list
Quantity
Price per unit*
10 pcs.
8.0920 €
50 pcs.
7.7231 €
100 pcs.
7.3542 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, YW1B-M1E10B, IDEC
Pushbutton with plastic bezel. Can be unlatched by either pulling or turning the operator with Push-to-lock, Pull/Turn-to-release feature.
Features
- Safety lock mechanism
- Direct opening action
- Safe pushbutton design
- Self-cleaning contacts
Technical specifications
Connection | Schraubanschluss | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Installation height | 11 mm | |
Installation depth | 45.8 mm | |
Actuator colour | schwarz | |
Contact function | tastend | |
Contact material | silber | |
Product type | Drucktaster | |
Latching switching function | 1 Schließer | |
Protection class | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |