YW1B-M1E10R | IDEC

Pushbutton, unlit, groping, 1 Form A (N/O), waistband round, red, mounting Ø 22 mm, YW1B-M1E10R

Order No.: 12G2368
EAN: 4099889831818
MPN:
YW1B-M1E10R
Series: YW Series
YW1B-M1E10R IDEC Actuators, Signal Elements and Front Elements
Image may differ
Unit Price (€ / pc.)
8.0444 € *
Available: 10 pcs.
Leadtime: 14 Weeks **
Total Price:
8.04 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0444 €
10 pcs.
7.6636 €
50 pcs.
7.3066 €
100 pcs.
6.9377 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pushbutton, YW1B-M1E10R, IDEC

Pushbutton with plastic bezel. Can be unlatched by either pulling or turning the operator with Push-to-lock, Pull/Turn-to-release feature.

Features

  • Safety lock mechanism
  • Direct opening action
  • Safe pushbutton design
  • Self-cleaning contacts
Technical specifications
Connection Schraubanschluss
can be illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Installation height 11 mm
Installation depth 45.8 mm
Actuator colour rot
Contact function tastend
Contact material silber
Product type Drucktaster
Latching switching function 1 Schließer
Protection class IP65
Logistics
Country of origin CN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes