YW1K-2AE10 | IDEC
Key switch, unlit, latching, 1 Form A (N/O), waistband round, front ring metallized, 2 x 90°, mounting Ø 22 mm, YW1K-2AE10
Unit Price (€ / pc.)
22.1102 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
221.10 € *
Price list
Quantity
Price per unit*
10 pcs.
22.1102 €
50 pcs.
20.9797 €
100 pcs.
19.8492 €
*incl. VAT plus shipping costs
**Subject to prior sale
Key switch, YW1K-2AE10, IDEC
The YW1K-2AE10 is a key switch with space-saving. This product has 10 mm thick contact block that separates and makes installation and removal easier.
Features
- Compact and light-weight
- Innovative design
- Self-Cleaning
Technical specifications
Connection | Schraubanschluss | |
Version | Schlüsselschalter | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 2 x 90° | |
Installation diameter | 22 mm | |
Installation height | 24 mm | |
Installation depth | 45.8 mm | |
Front ring colour | metallisiert | |
Contact function | rastend | |
Latching switching function | 1 Schließer | |
Protection class | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |