YW1L-M2E10Q4G | IDEC
Pushbutton, illuminable, groping, 1 Form A (N/O), waistband round, green, front ring black, mounting Ø 22 mm, YW1L-M2E10Q4G
Unit Price (€ / pc.)
17.5287 € *
Available: 10 pcs.
Leadtime: 13 Weeks **
Total Price:
17.53 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5287 €
10 pcs.
16.8028 €
50 pcs.
16.0888 €
100 pcs.
15.3629 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pushbutton, YW1L-M2E10Q4G, IDEC
The YW1K-2AE10 is an illuminated pushbutton with space-saving. This product has 10 mm thick contact block that separates and makes installation and removal easier.
Features
- Compact and light-weight
- Safety lock mechanism
- Direct opening action
- Safe pushbutton design
- Self-Cleaning
Technical specifications
Connection | Schraubanschluss | |
Version | Drucktaster | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Actuator colour | grün | |
Front ring colour | schwarz | |
Contact function | tastend | |
Latching switching function | 1 Schließer | |
Protection class | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |