YW1P-1EQ4R | IDEC
Signal lamps, impulse switches and pressure switches, illuminable, waistband round, red, front ring black, mounting Ø 22 mm, YW1P-1EQ4R
Unit Price (€ / pc.)
6.0690 € *
Available: 10 pcs.
Leadtime: 13 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
10 pcs.
5.6882 €
50 pcs.
5.3074 €
100 pcs.
4.9266 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pilot light, YW1P-1EQ4R, IDEC
The YW1P-1BUQ4R is a pilot light with removable lamp terminal that features a large lens for a wide viewing angle. This product measures only 42 mm depth behind the panel.
Features
- Compact and light-weight
- Higher brightness
- Panel mounting
- Innovative design
- Self-Cleaning
Technical specifications
Connection | Schraubanschluss | |
Version | Leuchtmelder | |
can be illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Actuator colour | rot | |
Front ring colour | schwarz | |
Protection class | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |