YW1S-2E10 | IDEC
Toggle switch, unlit, latching, 1 Form A (N/O), waistband round, black, front ring black, 2 x 90°, mounting Ø 22 mm, YW1S-2E10
Unit Price (€ / pc.)
6.8901 € *
Available: 3 pcs.
Leadtime: 14 Weeks **
Total Price:
6.89 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8901 €
10 pcs.
6.3903 €
50 pcs.
5.9024 €
100 pcs.
5.4026 €
*incl. VAT plus shipping costs
**Subject to prior sale
Selector switch, YW1S-2E10, IDEC
The YW1S-2E10 is a selector switch with plastic bezel and space-saving. This product has 10 mm thick contact block that separates and makes installation and removal easier.
Features
- Compact and light-weight
- Innovative design
- Self-Cleaning
Technical specifications
Connection | Schraubanschluss | |
can be illuminated | No | |
Collar shape of the front frame | rund | |
Rotation angle | 2 x 90° | |
Installation diameter | 22 mm | |
Actuator colour | schwarz | |
Front ring colour | schwarz | |
Contact function | rastend | |
Product type | Knebelschalter | |
Latching switching function | 1 Schließer | |
Protection class | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |