HW1P-5Q4A | IDEC

LED signal light, orange, 24 V AC/DC, IP65, HW1P-5Q4A

Order No.: 32G3230
EAN: 4099891646752
MPN:
HW1P-5Q4A
Series: HW Series
HW1P-5Q4A IDEC Beacons Image 1
HW1P-5Q4A IDEC Beacons Image 2
HW1P-5Q4A IDEC Beacons Image 3
HW1P-5Q4A IDEC Beacons Image 4
Image may differ
Unit Price (€ / pc.)
64.7479 € *
Available: 9 pcs.
Leadtime: 13 Weeks **
Total Price:
64.75 € *
Price list
Quantity
Price per unit*
1 pcs.
64.7479 €
10 pcs.
63.0819 €
50 pcs.
61.4040 €
100 pcs.
59.7380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pilot light, HW1P-5Q4A, IDEC

Jumbo dome pilot light with super bright LED illumination and Finger safe (IP20) screw terminals standard.

Technical specifications
Version LED-Signalleuchte
Installation diameter 22.3 mm
Farbe der Beleuchtung orange
Colour orange
Rated current 15 mA
Degree of protection (IP) IP65
Voltage 24 V AC/DC
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes