HW1P-5Q4R | IDEC

LED signal light, red, 24 VDC, IP65, HW1P-5Q4R

Order No.: 32G3231
EAN: 4099891646769
MPN:
HW1P-5Q4R
Series: HW Series
HW1P-5Q4R IDEC Beacons Image 1
HW1P-5Q4R IDEC Beacons Image 2
HW1P-5Q4R IDEC Beacons Image 3
HW1P-5Q4R IDEC Beacons Image 4
Image may differ
Unit Price (€ / pc.)
66.2473 € *
Available: 10 pcs.
Leadtime: 14 Weeks **
Total Price:
662.47 € *
Price list
Quantity
Price per unit*
10 pcs.
66.2473 €
50 pcs.
64.5694 €
100 pcs.
62.9034 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pilot light, HW1P-5Q4R, IDEC

Jumbo dome pilot light with super bright LED illumination and Finger safe (IP20) screw terminals standard.

Technical specifications
Version LED-Signalleuchte
Installation diameter 22.3 mm
Farbe der Beleuchtung rot
Colour rot
Rated current 15 mA
Degree of protection (IP) IP65
Voltage 24 VDC
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes