LD9Z-6ALB-R | IDEC

LED modul, Ø 60 mm, red, 24 V AC/DC, IP54/IP65, LD9Z-6ALB-R

Order No.: 36M2668
EAN: 4099891617974
MPN:
LD9Z-6ALB-R
Series: LD6A Series
LD9Z-6ALB-R IDEC Beacons
Image may differ
Unit Price (€ / pc.)
45.6365 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
456.37 € *
Price list
Quantity
Price per unit*
10 pcs.
45.6365 €
50 pcs.
43.9229 €
100 pcs.
42.1736 €
*incl. VAT plus shipping costs
Subject to prior sale

LED module, LD9Z-6ALB-R, IDEC

The LD9Z-6ALB-R is a red LED module with clear lens for dark gray housing. This product provides a new concept and innovative design, ideal for factory automation and other various applications.

Technical specifications
Filter Property Value
Version LED modul
Colour clear
Farbe der Beleuchtung red
Voltage 24 V AC/DC
Rated current 25 mA
Degree of protection (IP) IP54/IP65
diameter 60 mm
Height 17.4 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes