LD9Z-6ALB-Y | IDEC
LED modul, Ø 60 mm, yellow, 24 V AC/DC, IP54/IP65, LD9Z-6ALB-Y
Unit Price (€ / pc.)
50.5631 € *
Available: 9 pcs.
Leadtime: 20 Weeks **
Total Price:
50.56 € *
Price list
Quantity
Price per unit*
1 pcs.
50.5631 €
10 pcs.
48.8257 €
50 pcs.
47.0764 €
100 pcs.
45.3628 €
*incl. VAT plus shipping costs
**Subject to prior sale
LED module, LD9Z-6ALB-Y, IDEC
The LD9Z-6ALB-Y is a yellow LED module with clear lens for dark gray housing. This product provides a new concept and innovative design, ideal for factory automation and other various applications.
Technical specifications
Version | LED-Modul | |
diameter | 60 mm | |
Farbe der Beleuchtung | gelb | |
Colour | klar | |
Height | 17.4 mm | |
Rated current | 25 mA | |
Degree of protection (IP) | IP54/IP65 | |
Voltage | 24 V AC/DC |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |