HS5D-02RN | IDEC
Safety switch, 3 pole, 300 V, (L x W x H) 30 x 36 x 91 mm, screw mounting, HS5D-02RN
Unit Price (€ / pc.)
70.9478 € *
Available: 8 pcs.
Leadtime: 13 Weeks **
Total Price:
70.95 € *
Price list
Quantity
Price per unit*
1 pcs.
70.9478 €
10 pcs.
68.3060 €
50 pcs.
65.6999 €
100 pcs.
63.0581 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety switch, HS5D-02RN, IDEC
Features
- Detects detachment of head for enhanced safety
- M3 terminal screws for easy wiring
- Gold-plated contact suitable for small loads
- Degree of protection (contacts): IP67
Technical specifications
Width | 36 mm | |
Height | 91 mm | |
Isolation voltage | 300 V | |
Length | 30 mm | |
Assembly | Schraubmontage | |
Pin number | 3-polig | |
Product type | Sicherheitsschalter | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |