HW1Z-P1F2PQ4R | IDEC

LED buzzer combination, Ø 30 mm, 70 dB, 2450 Hz, red, 24 VDC, HW1Z-P1F2PQ4R

Order No.: 36M655
EAN: 4099891618001
MPN:
HW1Z-P1F2PQ4R
Series: HW Series
HW1Z-P1F2PQ4R IDEC Combination signal transmitter
Image may differ
Unit Price (€ / pc.)
52.8003 € *
Available: 8 pcs.
Leadtime: 14 Weeks **
Total Price:
52.80 € *
Price list
Quantity
Price per unit*
1 pcs.
52.8003 €
10 pcs.
50.6107 €
50 pcs.
48.4092 €
100 pcs.
46.2434 €
*incl. VAT plus shipping costs
**Subject to prior sale

Illuminated buzzer, HW1Z-P1F2PQ4R, IDEC

ø22mm Illuminated buzzer, Finger safe (IP40) Push-In terminals, Super bright LED illumination, IP65 From Front and IP54 with terminal rubber boot.

Technical specifications
Version LED-Summer-Kombination
diameter 30 mm
Farbe der Beleuchtung rot
Colour rot
Frequency 2450 Hz
Height 17.6 mm
Rated current 18 mA
Sound pressure level 70 db
Degree of protection (IP) IP40/IP65
Voltage 24 VDC
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes