FB1W-XW1E-BV402MRH-Y1 | IDEC
Emergency stop pushbutton in the enclosure, 1 emergency stop pushbutton red, 2 Form B (N/C), FB1W-XW1E-BV402MRH-Y1
Unit Price (€ / pc.)
91.0707 € *
Available: 9 pcs.
Leadtime: 13 Weeks **
Total Price:
91.07 € *
Price list
Quantity
Price per unit*
1 pcs.
91.0707 €
10 pcs.
88.1552 €
50 pcs.
85.2278 €
100 pcs.
82.3004 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop button in housing, FB1W-XW1E-BV402MRH-Y1, IDEC
Emergency stop switch (not illuminated, push-lock pull or rotary reset). Polycarbonate housing to IP65 and with 22 mm diameter.
Technical specifications
Version | 1 Not-Halt-Taster rot | |
Colour | gelb | |
Shell size | 76 x 76 x 59,5 mm | |
Latching switching function | 2 Öffner | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |