YB1W-YW1B-V4E01R-Y0 | IDEC
Surface mount housing, 1 emergency stop pushbutton red, 1 Form B (N/C), latching, YB1W-YW1B-V4E01R-Y0
Unit Price (€ / pc.)
18.0523 € *
Available: 20 pcs.
Total Price:
18.05 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0523 €
5 pcs.
17.1598 €
10 pcs.
16.3625 €
20 pcs.
15.3986 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop control box, YB1W-YW1B-V4E01R-Y0, IDEC
Plastic control box with with emergency stop switch, IP65 protection.
Features
- ø22 switches and pilot lights can be mounted on the control box
- Mounting holes are located on the sides so that the box can be mounted without opening the box cover
- Efficient wiring space inside the control box
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1 emergency stop pushbutton red | |
| Latching switching function | 1 Form B (N/C) | |
| Contact function | latching | |
| Shell size | 76 x 76 x 59.5 mm | |
| Colour | yellow | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |