YB1W-YW1B-V4E11R-Y0 | IDEC

Emergency stop pushbutton in the enclosure, 1 emergency stop pushbutton red, 1 Form A (N/O) + 1 Form B (N/C), latching, YB1W-YW1B-V4E11R-Y0

Order No.: 12G1440
MPN:
YB1W-YW1B-V4E11R-Y0
Series: E-Stop 50
YB1W-YW1B-V4E11R-Y0 IDEC Control Devices in Housings
Image may differ
Unit Price (€ / pc.)
20.1348 € *
Available: 0 pcs.
Next delivery: 19 pcs. on 2025-07-10
Leadtime: 25 Weeks **
Total Price:
20.13 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1348 €
5 pcs.
19.1471 €
10 pcs.
18.2546 €
20 pcs.
17.1836 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop control box, YB1W-YW1B-V4E11R-Y0, IDEC

Plastic control box with with emergency stop switch, IP65 protection.

Features

  • ø22 switches and pilot lights can be mounted on the control box
  • Mounting holes are located on the sides so that the box can be mounted without opening the box cover
  • Efficient wiring space inside the control box
Technical specifications
Version 1 Not-Halt-Taster rot
Latching switching function 1 Schließer + 1 Öffner
Contact function rastend
Shell size 76 x 76 x 59,5 mm
Colour gelb
Degree of protection (IP) IP65
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes