RV8H-S-D24 | IDEC

Interface relay 1 Form C (NO/NC), 24 V (DC), 2270 Ω, 6 A, 30 V (DC), 250 V (AC), RV8H-S-D24

Order No.: 30G9997
EAN: 4099891621155
MPN:
RV8H-S-D24
Series: RV8H Series
RV8H-S-D24 IDEC Coupling Relays
Image may differ
Unit Price (€ / pc.)
14.9940 € *
Available: 10 pcs.
Total Price:
14.99 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9940 €
10 pcs.
14.4109 €
50 pcs.
13.8040 €
100 pcs.
13.2209 €
*incl. VAT plus shipping costs
Subject to prior sale

Interface relay, RV8H-S-D24, IDEC

6mm electromechanical relay 24VDC with spring socket.

Features

  • Release lever for easy locking and removal of relay
  • Reverse polarity protected
  • RoHS compliant
Technical specifications
Filter Property Value
Product type interface relay
Contact type 1 Form C (NO/NC)
Rated current 6 A
Coil voltage (DC) 24 V
Rated voltage (DC) 30 V
Rated voltage (AC) 250 V
Coil resistance 2270 Ω
Connection spring-clamp connection
Contact material AgNi
LED display Yes
Degree of protection (IP) IP20
Status display LED, green
Logistics
Property Value
Country of origin TW
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes