PS5R-VB24 | IDEC

Power supply, 24 VDC, 0.65 A, 15 W, PS5R-VB24

Order No.: 25K1171
EAN: 4099891587529
MPN:
PS5R-VB24
Series: PS5R-V Series
PS5R-VB24 IDEC DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
48.4211 € *
Available: 10 pcs.
Total Price:
484.21 € *
Price list
Quantity
Price per unit*
10 pcs.
48.4211 €
50 pcs.
46.4338 €
100 pcs.
44.4346 €
*incl. VAT plus shipping costs
Subject to prior sale

Switching power supply, PS5R-VB24, IDEC

DIN-rail mount switching power supply with global approvals for both industrial and hazardous locations.

Features

  • Compact size preserves panel space
  • Spring-up terminals accept ring & fork terminals
  • Can be installed in 6 directions
  • Overcurrent protection with auto-reset
  • Meets SEMI F47 Sag Immunity
  • RoHS compliant
Technical specifications
Filter Property Value
Number of outputs 1
Output current 0.65 A
Output voltage DC 24 VDC
Input voltage AC 85-264 VAC, 100-370 VDC
Power 15 W
efficiency 84 %
Degree of protection (IP) IP20
Width 22.5 mm
Height 90 mm
Depth 95 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes