PS5R-VC24 | IDEC
Power supply, 24 VDC, 1.3 A, 30 W, PS5R-VC24
Unit Price (€ / pc.)
54.1212 € *
Available: 10 pcs.
Total Price:
54.12 € *
Price list
Quantity
Price per unit*
1 pcs.
54.1212 €
10 pcs.
51.7650 €
50 pcs.
49.3969 €
100 pcs.
47.0407 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching power supply, PS5R-VC24, IDEC
DIN-rail mount switching power supply with global approvals for both industrial and hazardous locations.
Features
- Compact size preserves panel space
- Spring-up terminals accept ring & fork terminals
- Can be installed in 6 directions
- Overcurrent protection with auto-reset
- Meets SEMI F47 Sag Immunity
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 1.3 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 85-264 VAC, 100-370 VDC | |
| Power | 30 W | |
| efficiency | 85 % | |
| Degree of protection (IP) | IP20 | |
| Width | 22.5 mm | |
| Height | 90 mm | |
| Depth | 95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |