PS5R-VE24 | IDEC
Power supply, 24 VDC, 3.75 A, 90 W, PS5R-VE24
Unit Price (€ / pc.)
60.9042 € *
Available: 10 pcs.
Leadtime: 14 Weeks **
Switching power supply, PS5R-VE24, IDEC
DIN-rail mount switching power supply with global approvals for both industrial and hazardous locations.
Features
- Compact size preserves panel space
- Spring-up terminals accept ring & fork terminals
- Can be installed in 6 directions
- Overcurrent protection with auto-reset
- Meets SEMI F47 Sag Immunity
- RoHS compliant
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 3.75 A | |
Width | 36 mm | |
Input voltage AC | 85-264 VAC, 100-370 VDC | |
Height | 95 mm | |
Power | 90 W | |
Degree of protection (IP) | IP20 | |
Depth | 108 mm | |
efficiency | 88 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |