PS5R-VF24 | IDEC

Power supply, 24 VDC, 5 A, 120 W, PS5R-VF24

Order No.: 25K1175
EAN: 4099891587567
MPN:
PS5R-VF24
Series: PS5R-V Series
PS5R-VF24 IDEC DIN Rail Power Supplies
Image may differ
Unit Price (€ / pc.)
106.1242 € *
Available: 7 pcs.
Leadtime: 14 Weeks **
Total Price:
106.12 € *
Price list
Quantity
Price per unit*
1 pcs.
106.1242 €
10 pcs.
101.4594 €
50 pcs.
96.7827 €
100 pcs.
92.1298 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switching power supply, PS5R-VF24, IDEC

DIN-rail mount switching power supply with global approvals for both industrial and hazardous locations.

Features

  • Compact size preserves panel space
  • Spring-up terminals accept ring & fork terminals
  • Can be installed in 6 directions
  • Overcurrent protection with auto-reset
  • Meets SEMI F47 Sag Immunity
  • RoHS compliant
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 5 A
Width 46 mm
Input voltage AC 85-264 VAC, 100-370 VDC
Height 115 mm
Power 120 W
Degree of protection (IP) IP20
Depth 121 mm
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes