HW1B-X402R | IDEC

Emergency stop, key unlocking, mounting Ø  22 mm, unlit, 2 Form B (N/C), HW1B-X402R

Order No.: 12G1413
MPN:
HW1B-X402R
Series: E-Stop 50
HW1B-X402R IDEC Emergency Stop
Image may differ
Unit Price (€ / pc.)
28.9170 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2025-04-30
Leadtime: 13 Weeks **
Total Price:
28.92 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9170 €
5 pcs.
27.5485 €
10 pcs.
25.9063 €
20 pcs.
24.4545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop control box, HW1B-X402R, IDEC

Features

  • Finger safe (IP20) screw terminals standard
  • Accept ring, fork or ferrule terminals and bare wires
  • Super bright LED illumination
  • UL listed, CSA certified, TUV approved, and CE marked
Technical specifications
Type of mounting Panelmontage
illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Contact function rastend
Resetting Schlüsselentriegelung
Latching switching function 2 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes