XA1E-BV311R | IDEC

Emergency stop, turn/pull release, mounting Ø  16 mm, unlit, 250 V, 1 Form B (N/C) + 1 Form A (N/O), XA1E-BV311R

Order No.: 12G2353
EAN: 4099891646455
MPN:
XA1E-BV311R
Series: E-Stop 50
XA1E-BV311R IDEC Emergency Stop
Image may differ
Unit Price (€ / pc.)
52.4076 € *
Available: 8 pcs.
Leadtime: 13 Weeks **
Total Price:
52.41 € *
Price list
Quantity
Price per unit*
1 pcs.
52.4076 €
10 pcs.
50.4917 €
50 pcs.
48.5639 €
100 pcs.
46.6599 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop switch, XA1E-BV311R, IDEC

XA1E-BV311R is a mushroom, non-illuminated emergency stop switch. Pushlock pull/turn feature means it's locked when pressed, and reset when pulled or turned clockwise. “Safe break action” ensures that the NC contacts open when the contact block is detached from the operator.

Features

  • Direct opening action mechanism
  • Safety lock mechanism
Technical specifications
Type of mounting Panelmontage
illuminated No
Collar shape of the front frame rund
Installation diameter 16 mm
Contact function rastend
Rated voltage 250 V
Resetting Dreh-/Zieh-Entriegelung
Latching switching function 1 Öffner + 1 Schließer
Degree of protection (IP) IP65
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes