XA1E-BV3SG12R | IDEC
Emergency stop, turn/pull release, mounting Ø 16 mm, unlit, 1 Form A (N/O) + 2 Form B (N/C), XA1E-BV3SG12R
Unit Price (€ / pc.)
26.4061 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-04-30
Leadtime: 13 Weeks **
Total Price:
26.41 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4061 €
5 pcs.
25.1566 €
10 pcs.
23.6572 €
20 pcs.
22.3363 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop switch, XA1E-BV3SG12R, IDEC
Non-illuminated emergency stop switch, 16 mm short body, 1NO-2NC contact.
Features
- Protection degree IP65, IP67, (IEC60529) and IP69K (ISO20653)
- UL Type 4X Rated
- Mechanical Life: 250.000 times min.
Technical specifications
Type of mounting | Panelmontage | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 16 mm | |
Contact function | rastend | |
Resetting | Dreh-/Zieh-Entriegelung | |
Latching switching function | 1 Schließer + 2 Öffner | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |