XA1E-BV3SG12TR | IDEC

Emergency stop, turn/pull release, mounting Ø  16 mm, unlit, 1 Form A (N/O) + 2 Form B (N/C), XA1E-BV3SG12TR

Order No.: 12G1417
MPN:
XA1E-BV3SG12TR
Series: E-Stop 50
XA1E-BV3SG12TR IDEC Emergency Stop Image 1
XA1E-BV3SG12TR IDEC Emergency Stop Image 2
XA1E-BV3SG12TR IDEC Emergency Stop Image 3
XA1E-BV3SG12TR IDEC Emergency Stop Image 4
XA1E-BV3SG12TR IDEC Emergency Stop Image 5
Image may differ
Unit Price (€ / pc.)
26.8702 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-04-30
Leadtime: 13 Weeks **
Total Price:
26.87 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8702 €
5 pcs.
25.5969 €
10 pcs.
24.0737 €
20 pcs.
22.7290 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop switch, XA1E-BV3SG12TR, IDEC

Non-illuminated emergency stop switch, 16 mm short body, 1NO-2NC contact.

Features

  • Protection degree IP65, IP67, (IEC60529) and IP69K (ISO20653)
  • UL Type 4X Rated
  • Mechanical Life: 250.000 times min.
Technical specifications
Type of mounting Panelmontage
illuminated No
Collar shape of the front frame rund
Installation diameter 16 mm
Contact function rastend
Resetting Dreh-/Zieh-Entriegelung
Latching switching function 1 Schließer + 2 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes