XA1E-BV404R | IDEC
Emergency stop, turn/pull release, mounting Ø 16 mm, unlit, 250 V, 4 Form B (N/C), XA1E-BV404R
Unit Price (€ / pc.)
70.1029 € *
Available: 2 pcs.
Leadtime: 14 Weeks **
Total Price:
70.10 € *
Price list
Quantity
Price per unit*
1 pcs.
70.1029 €
10 pcs.
67.8300 €
50 pcs.
65.5333 €
100 pcs.
63.2723 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop switch, XA1E-BV404R, IDEC
XA1E-BV404R is a mushroom, non-illuminated emergency stop switch. Pushlock pull/turn feature means it's locked when pressed, and reset when pulled or turned clockwise. “Safe break action” ensures that the NC contacts open when the contact block is detached from the operator.
Features
- Direct opening action mechanism
- Safety lock mechanism
Technical specifications
Type of mounting | Panelmontage | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 16 mm | |
Contact function | rastend | |
Rated voltage | 250 V | |
Resetting | Dreh-/Zieh-Entriegelung | |
Latching switching function | 4 Öffner | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |