XA1E-LV3SG02Q4TWR | IDEC

Emergency stop, turn/pull release, mounting Ø  16 mm, illuminated, red, 2 Form B (N/C), XA1E-LV3SG02Q4TWR

Order No.: 12G1423
MPN:
XA1E-LV3SG02Q4TWR
Series: E-Stop 50
XA1E-LV3SG02Q4TWR IDEC Emergency Stop Image 1
XA1E-LV3SG02Q4TWR IDEC Emergency Stop Image 2
XA1E-LV3SG02Q4TWR IDEC Emergency Stop Image 3
XA1E-LV3SG02Q4TWR IDEC Emergency Stop Image 4
XA1E-LV3SG02Q4TWR IDEC Emergency Stop Image 5
Image may differ
Unit Price (€ / pc.)
29.6429 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-04-30
Leadtime: 13 Weeks **
Total Price:
29.64 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6429 €
5 pcs.
28.2387 €
10 pcs.
26.5608 €
20 pcs.
25.0733 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop switch, XA1E-LV3SG02Q4TWR, IDEC

Illuminated emergency stop switch, 16 mm short body, 2NC contact.

Features

  • White color when Inactive, Red color when Active
  • Protection degree IP65, IP67, (IEC60529) and IP69K (ISO20653)
  • UL Type 4X Rated
  • Mechanical Life: 250.000 times min.
Technical specifications
Type of mounting Panelmontage
illuminated Yes
Collar shape of the front frame rund
Installation diameter 16 mm
Colour of the LED rot
Contact function rastend
Resetting Dreh-/Zieh-Entriegelung
Latching switching function 2 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes