XA1E-LV3SG02Q4WR | IDEC
Emergency stop, turn/pull release, mounting Ø 16 mm, illuminated, red, 2 Form B (N/C), XA1E-LV3SG02Q4WR
Unit Price (€ / pc.)
29.1788 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-04-30
Leadtime: 13 Weeks **
Total Price:
29.18 € *
Price list
Quantity
Price per unit*
1 pcs.
29.1788 €
5 pcs.
27.7984 €
10 pcs.
26.1443 €
20 pcs.
24.6806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop switch, XA1E-LV3SG02Q4WR, IDEC
Emergency stop switch Ø22 mm with Safe Break Action ensures that all NC contacts open if the contact block is disconnected from the operator or damaged.
Features
- Pushlock turn reset and push-pull dual functions built into the same unit
- Direct opening action mechanism (IEC60947-5-5, IEC60947-5-1, Annex K)
- Degree of protection IP65 (IEC60529)
- UL NISD approved, c-UL approved, EN compliant
Technical specifications
Type of mounting | Panelmontage | |
illuminated | Yes | |
Collar shape of the front frame | rund | |
Installation diameter | 16 mm | |
Colour of the LED | rot | |
Contact function | rastend | |
Resetting | Dreh-/Zieh-Entriegelung | |
Latching switching function | 2 Öffner | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |