XW1E-BV3SG12TR | IDEC

Emergency stop, turn/pull release, mounting Ø  22 mm, unlit, 1 Form A (N/O) + 2 Form B (N/C), XW1E-BV3SG12TR

Order No.: 12G1427
MPN:
XW1E-BV3SG12TR
Series: E-Stop 50
XW1E-BV3SG12TR IDEC Emergency Stop
Image may differ
Unit Price (€ / pc.)
27.7865 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-04-30
Leadtime: 13 Weeks **
Total Price:
27.79 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7865 €
5 pcs.
26.4656 €
10 pcs.
24.8948 €
20 pcs.
23.5025 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop switch, XW1E-BV3SG12TR, IDEC

Illuminated emergency stop switch, 22 mm short body, 2NC contact.

Features

  • Protection degree IP65, IP67, (IEC60529) and IP69K (ISO20653)
  • UL Type 4X Rated
  • Mechanical Life: 250.000 times min.
Technical specifications
Type of mounting Panelmontage
illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Contact function rastend
Resetting Dreh-/Zieh-Entriegelung
Latching switching function 1 Schließer + 2 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes