XW1E-BV404MFR | IDEC

Emergency stop, turn/pull release, mounting Ø  22 mm, unlit, 125 V, 4 Form B (N/C), XW1E-BV404MFR

Order No.: 12G2360
EAN: 4099891646523
MPN:
XW1E-BV404MFR
Series: XW Series
XW1E-BV404MFR IDEC Emergency Stop
Image may differ
Unit Price (€ / pc.)
60.8923 € *
Available: 2 pcs.
Leadtime: 14 Weeks **
Total Price:
60.89 € *
Price list
Quantity
Price per unit*
1 pcs.
60.8923 €
10 pcs.
58.4052 €
50 pcs.
55.9181 €
100 pcs.
53.4191 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop switch, XW1E-BV404MFR, IDEC

ø22 mm, 4-contact Emergency Stop Switch with reliable “Safe break action” which ensures that the contacts open when the contact block is detached from the operator.

Features

  • Direct opening action mechanism
  • Safety lock mechanism
  • Durable, gold plated silver contacts
  • Push-to-lock, Pull or Turn-to-reset operator
  • Screw terminal style is finger-safe
Technical specifications
illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Height 32 mm
Contact function rastend
Rated voltage 125 V
Resetting Dreh-/Zieh-Entriegelung
Latching switching function 4 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes