XW1E-BV404MFRH-EMO | IDEC
Emergency stop, turn/pull release, mounting Ø 22 mm, unlit, 250 V, 4 Form B (N/C), XW1E-BV404MFRH-EMO
Unit Price (€ / pc.)
63.6174 € *
Available: 10 pcs.
Total Price:
63.62 € *
Price list
Quantity
Price per unit*
1 pcs.
63.6174 €
10 pcs.
60.8328 €
50 pcs.
58.0720 €
100 pcs.
55.2993 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, XW1E-BV404MFRH-EMO, IDEC
ø22 mm, 4-contact Emergency Stop Switch with reliable “Safe break action” which ensures that the contacts open when the contact block is detached from the operator.
Features
- Direct opening action mechanism
- Safety lock mechanism
- Durable, gold plated silver contacts
- Push-to-lock, Turn-to-reset operator
- Fingersafe terminal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | turn/pull release | |
| Contact function | latching | |
| illuminated | No | |
| Collar shape of the front frame | round | |
| Installation diameter | 22 mm | |
| Height | 32.2 mm | |
| Degree of protection (IP) | IP65 | |
| Latching switching function | 4 Form B (N/C) | |
| Rated voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |