XW1E-BV413MFR | IDEC

Emergency stop, turn/pull release, mounting Ø  22 mm, unlit, 250 V, 3 Form B (N/C) + 1 Form A (N/O), XW1E-BV413MFR

Order No.: 12G2363
EAN: 4099891646554
MPN:
XW1E-BV413MFR
Series: E-Stop 50
XW1E-BV413MFR IDEC Emergency Stop
Image may differ
Unit Price (€ / pc.)
45.1724 € *
Available: 7 pcs.
Total Price:
45.17 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1724 €
10 pcs.
42.6734 €
50 pcs.
40.1863 €
100 pcs.
37.6992 €
*incl. VAT plus shipping costs
Subject to prior sale

Emergency stop switch, XW1E-BV413MFR, IDEC

ø22 mm, 3-contact Emergency Stop Switch with reliable “Safe break action” which ensures that the contacts open when the contact block is detached from the operator.

Features

  • Direct opening action mechanism
  • Safety lock mechanism
  • Durable, gold plated silver contacts
  • Push-to-lock, Pull or Turn-to-reset operator
  • Screw terminal style is finger-safe
Technical specifications
Filter Property Value
Resetting turn/pull release
Contact function latching
illuminated No
Collar shape of the front frame round
Installation diameter 22 mm
Height 32 mm
Degree of protection (IP) IP65
Latching switching function 3 Form B (N/C) + 1 Form A (N/O)
Rated voltage 250 V
Logistics
Property Value
Country of origin JP
Customs tariff number 85365011
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes