XW1E-BV422MFR | IDEC

Emergency stop, turn/pull release, mounting Ø  22 mm, unlit, 2 Form B (N/C) + 2 Form A (N/O), XW1E-BV422MFR

Order No.: 12G2364
EAN: 4099891646561
MPN:
XW1E-BV422MFR
Series: XW Series
XW1E-BV422MFR IDEC Emergency Stop
Image may differ
Unit Price (€ / pc.)
54.2402 € *
Available: 10 pcs.
Leadtime: 13 Weeks **
Total Price:
54.24 € *
Price list
Quantity
Price per unit*
1 pcs.
54.2402 €
10 pcs.
51.7531 €
50 pcs.
49.2541 €
100 pcs.
46.7789 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop switch, XW1E-BV422MFR, IDEC

ø22 mm, 2-contact Emergency Stop Switch with reliable “Safe break action” which ensures that the contacts open when the contact block is detached from the operator.

Features

  • Direct opening action mechanism
  • Safety lock mechanism
  • Durable, gold plated silver contacts
  • Push-to-lock, Pull or Turn-to-reset operator
  • Screw terminal style is finger-safe
Technical specifications
illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Height 32 mm
Contact function rastend
Resetting Dreh-/Zieh-Entriegelung
Latching switching function 2 Öffner + 2 Schließer
Degree of protection (IP) IP65
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes