XW1E-BV4TG04MFR | IDEC

Emergency stop, turn/pull release, mounting Ø  22 mm, unlit, 4 Form B (N/C), XW1E-BV4TG04MFR

Order No.: 12G1429
MPN:
XW1E-BV4TG04MFR
Series: E-Stop 50
XW1E-BV4TG04MFR IDEC Emergency Stop
Image may differ
Unit Price (€ / pc.)
32.9630 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-04-30
Leadtime: 13 Weeks **
Total Price:
32.96 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9630 €
5 pcs.
31.4041 €
10 pcs.
29.5358 €
20 pcs.
27.8817 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop switch, XW1E-BV4TG04MFR, IDEC

Non illuminated Ø38 mushroom with mechanical indicator, 4NC contact, Screw terminal IP20, Dark red.

Technical specifications
Type of mounting Panelmontage
illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Contact function rastend
Resetting Dreh-/Zieh-Entriegelung
Latching switching function 4 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin JP
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes