YW1B-V4E02R | IDEC

Emergency stop, turn/pull release, mounting Ø  22 mm, unlit, 120 V, 2 Form B (N/C), YW1B-V4E02R

Order No.: 12G2370
EAN: 4099891646585
MPN:
YW1B-V4E02R
Series: E-Stop 50
YW1B-V4E02R IDEC Emergency Stop
Image may differ
Unit Price (€ / pc.)
15.2796 € *
Available: 10 pcs.
Leadtime: 14 Weeks **
Total Price:
152.80 € *
Price list
Quantity
Price per unit*
10 pcs.
15.2796 €
50 pcs.
14.6013 €
100 pcs.
13.8992 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop switch, YW1B-V4E02R, IDEC

Non-illuminated emergency stop switch. When pressed, the button is locked in the depressed position, and is reset when either pulled or turned clockwise.

Features

  • Safety lock mechanism
  • Direct opening action
  • Safe pushbutton design
  • Self-cleaning contacts
Technical specifications
Type of mounting Panelmontage
illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Height 32.5 mm
Contact function rastend
Rated voltage 120 V
Resetting Dreh-/Zieh-Entriegelung
Latching switching function 2 Öffner
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes