YW1B-V4P01R | IDEC

Emergency stop, turn/pull release, mounting Ø  22 mm, unlit, 1 Form B (N/C), YW1B-V4P01R

Order No.: 12G1442
MPN:
YW1B-V4P01R
Series: E-Stop 50
Image may differ
Unit Price (€ / pc.)
8.4133 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-06-30
Leadtime: 8 Weeks **
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
15 pcs.
7.9849 €
25 pcs.
7.6041 €
50 pcs.
7.1519 €
100 pcs.
6.7354 €
*incl. VAT plus shipping costs
**Subject to prior sale

Emergency stop switch, YW1B-V4P01R, IDEC

Non-Illuminated emergency stop switch.

Technical specifications
Type of mounting Panelmontage
illuminated No
Collar shape of the front frame rund
Installation diameter 22 mm
Contact function rastend
Resetting Dreh-/Zieh-Entriegelung
Latching switching function 1 Öffner
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes