YW1B-V4P02R | IDEC
Emergency stop, turn/pull release, mounting Ø 22 mm, unlit, 2 Form B (N/C), YW1B-V4P02R
Unit Price (€ / pc.)
12.5545 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2025-08-25
Leadtime: 8 Weeks **
Total Price:
12.55 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5545 €
15 pcs.
11.9357 €
25 pcs.
11.3883 €
50 pcs.
10.7219 €
*incl. VAT plus shipping costs
**Subject to prior sale
Emergency stop switch, YW1B-V4P02R, IDEC
Non-Illuminated emergency stop switch.
Technical specifications
Type of mounting | Panelmontage | |
illuminated | No | |
Collar shape of the front frame | rund | |
Installation diameter | 22 mm | |
Contact function | rastend | |
Resetting | Dreh-/Zieh-Entriegelung | |
Latching switching function | 2 Öffner |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |