RH1B-UAC24 | IDEC

Power relay, 1 Form C (NO/NC), 24 V (AC), 300 Ω, 10 A, 30 V (DC), 220 V (AC), RH1B-UAC24

Order No.: 30G1020
EAN: 4099891587949
MPN:
RH1B-UAC24
Series: RH Series
RH1B-UAC24 IDEC Industrial Relays
Image may differ
Unit Price (€ / pc.)
9.9365 € *
Available: 10 pcs.
Leadtime: 13 Weeks **
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
10 pcs.
9.5557 €
50 pcs.
9.1511 €
100 pcs.
8.7703 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, RH1B-UAC24, IDEC

A miniature power relay with a contact capacity of 10 A and a compact, space-saving size.

Features

  • SPDT contact
  • Plug-in connection
Technical specifications
Connection Steckanschluss
Contact type 1 Wechsler
Contact material AgCdO
Switching Voltage (AC) 220 V
Switching Voltage (DC) 30 V
switching current 10 A
Coil voltage (AC) 24 V
Coil resistance 300 Ω
Logistics
Country of origin CN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes