RH1B-UDC24 | IDEC

Power relay, 1 Form C (NO/NC), 24 V (DC), 750 Ω, 10 A, 30 V (DC), 220 V (AC), RH1B-UDC24

Order No.: 30G1021
EAN: 4099891587956
MPN:
RH1B-UDC24
Series: RH Series
IDEC
RH1B-UDC24 IDEC Industrial Relays
Image may differ
Unit Price (€ / pc.)
12.5783 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
12.58 € *
Price list
Quantity
Price per unit*
10 pcs.
12.5783 €
50 pcs.
12.2094 €
100 pcs.
11.8286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, RH1B-UDC24, IDEC

A miniature power relay with a contact capacity of 10 A and a compact, space-saving size.

Features

  • SPDT contact
  • Plug-in connection
Technical specifications
Anschluss Steckanschluss
Kontaktart 1 Wechsler
Kontaktmaterial AgCdO
Schaltspannung (AC) 220 V
Schaltspannung (DC) 30 V
Schaltstrom 10 A
Spulenspannung (DC) 24 V
Spulenwiderstand 750 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85365011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes