RH1B-ULAC230 | IDEC
Power relay, 1 Form C (NO/NC), 230 V (AC), 26.71 Ω, 10 A, 30 V (DC), 220 V (AC), RH1B-ULAC230
Unit Price (€ / pc.)
19.2185 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
192.19 € *
Price list
Quantity
Price per unit*
10 pcs.
19.2185 €
20 pcs.
18.5283 €
30 pcs.
17.8262 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, RH1B-ULAC230, IDEC
A miniature power relay with a contact capacity of 10 A and a compact, space-saving size.
Features
- SPDT contact
- Plug-in connection
- With indicator
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 26.71 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 220 V | |
| Connection | plug-in connection | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |