RH2B-ULAC24 | IDEC

Power relay, 2 Form C (NO/NC), 24 V (AC), 300 Ω, 10 A, 30 V (DC), 220 V (AC), RH2B-ULAC24

Order No.: 30G1029
EAN: 4099891588038
MPN:
RH2B-ULAC24
Series: RH Series
IDEC
RH2B-ULAC24 IDEC Industrial Relays
Image may differ
Unit Price (€ / pc.)
12.1975 € *
Available: 5 pcs.
Leadtime: 13 Weeks **
Total Price:
12.20 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1975 €
10 pcs.
11.7215 €
50 pcs.
11.2336 €
100 pcs.
10.7576 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, RH2B-ULAC24, IDEC

A miniature power relay with a contact capacity of 10 A and a compact, space-saving size.

Features

  • DPDT contact
  • Plug-in connection
  • With indicator
Technical specifications
Anschluss Steckanschluss
Kontaktart 2 Wechsler
Kontaktmaterial AgCdO
Schaltspannung (AC) 220 V
Schaltspannung (DC) 30 V
Schaltstrom 10 A
Spulenspannung (AC) 24 V
Spulenwiderstand 300 Ω
Logistics
Ursprungsland CN
Zolltarifnummer 85365011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes