RH2B-ULDC12 | IDEC

Power relay, 2 Form C (NO/NC), 12 V (DC), 188 Ω, 10 A, 30 V (DC), 220 V (AC), RH2B-ULDC12

Order No.: 30G1031
EAN: 4099891588052
MPN:
RH2B-ULDC12
Series: RH Series
RH2B-ULDC12 IDEC Industrial Relays
Image may differ
Unit Price (€ / pc.)
11.6858 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
11.69 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6858 €
10 pcs.
11.2217 €
50 pcs.
10.7695 €
100 pcs.
10.3054 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, RH2B-ULDC12, IDEC

A miniature power relay with a contact capacity of 10 A and a compact, space-saving size.

Features

  • DPDT contact
  • Plug-in connection
  • With indicator
Technical specifications
Connection Steckanschluss
Contact type 2 Wechsler
Contact material AgCdO
Switching Voltage (AC) 220 V
Switching Voltage (DC) 30 V
switching current 10 A
Coil voltage (DC) 12 V
Coil resistance 188 Ω
Logistics
Country of origin CN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes