RH2B-ULDC24 | IDEC
Power relay, 2 Form C (NO/NC), 24 V (DC), 750 Ω, 10 A, 30 V (DC), 220 V (AC), RH2B-ULDC24
Unit Price (€ / pc.)
14.8155 € *
Available: 3 pcs.
Leadtime: 14 Weeks **
Total Price:
14.82 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8155 €
10 pcs.
14.3633 €
50 pcs.
13.8992 €
100 pcs.
13.4470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, RH2B-ULDC24, IDEC
A miniature power relay with a contact capacity of 10 A and a compact, space-saving size.
Features
- DPDT contact
- Plug-in connection
- With indicator
Technical specifications
Connection | Steckanschluss | |
Contact type | 2 Wechsler | |
Contact material | AgCdO | |
Switching Voltage (AC) | 220 V | |
Switching Voltage (DC) | 30 V | |
switching current | 10 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 750 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |