RH3B-ULDC12 | IDEC

Power relay, 3 Form C (NO/NC), 12 V (DC), 188 Ω, 10 A, 30 V (DC), 220 V (AC), RH3B-ULDC12

Order No.: 30G1034
EAN: 4099891588083
MPN:
RH3B-ULDC12
Series: RH Series
RH3B-ULDC12 IDEC Industrial Relays
Image may differ
Unit Price (€ / pc.)
19.5041 € *
Available: 7 pcs.
Leadtime: 25 Weeks **
Total Price:
19.50 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5041 €
10 pcs.
18.6354 €
50 pcs.
17.7667 €
100 pcs.
16.9099 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, RH3B-ULDC12, IDEC

A miniature power relay with a contact capacity of 10 A and a compact, space-saving size.

Features

  • 3PDT contact
  • Plug-in connection
  • With indicator
Technical specifications
Connection Steckanschluss
Contact type 3 Wechsler
Contact material AgCdO
Switching Voltage (AC) 220 V
Switching Voltage (DC) 30 V
switching current 10 A
Coil voltage (DC) 12 V
Coil resistance 188 Ω
Logistics
Country of origin JP
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes