RJ1S-CL-A230 | IDEC
Relay, 1 Form C (NO/NC), 230 V (AC), 24100 Ω, 12 A, 30 V (DC), 250 V (AC), RJ1S-CL-A230
Unit Price (€ / pc.)
8.8060 € *
Available: 8 pcs.
Leadtime: 14 Weeks **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
10 pcs.
8.4847 €
50 pcs.
8.1753 €
100 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, RJ1S-CL-A230, IDEC
Plug-in terminal relay is ideal for various applications such as control panels and machine tools.
Features
- SPDT contact
- Highly visible indicator LED
- Large switching capacity
- Excellent durability
- Compact size: 12.7 mm width
Technical specifications
Connection | Steckanschluss | |
Contact type | 1 Wechsler | |
Contact material | AgNi | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 30 V | |
switching current | 12 A | |
Coil voltage (AC) | 230 V | |
Coil resistance | 24100 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |