RJ1S-CLD-D12 | IDEC

Relay, 1 Form C (NO/NC), 12 V (DC), 271 Ω, 12 A, 30 V (DC), 250 V (AC), RJ1S-CLD-D12

Order No.: 30G1504
EAN: 4099891588465
MPN:
RJ1S-CLD-D12
Series: RJ Series
RJ1S-CLD-D12 IDEC Industrial Relays
Image may differ
Unit Price (€ / pc.)
8.5085 € *
Available: 10 pcs.
Leadtime: 13 Weeks **
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5085 €
10 pcs.
8.2110 €
50 pcs.
7.9016 €
100 pcs.
7.6279 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, RJ1S-CLD-D12, IDEC

Plug-in terminal relay is ideal for various applications such as control panels and machine tools.

Features

  • SPDT contact
  • Highly visible indicator LED
  • Large switching capacity
  • Excellent durability
  • Compact size: 12.7 mm width
Technical specifications
Connection Steckanschluss
Contact type 1 Wechsler
Contact material AgNi
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 12 A
Coil voltage (DC) 12 V
Coil resistance 271 Ω
Logistics
Country of origin CN
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes