RJ2S-CL-A230 | IDEC
Relay, 2 Form C (NO/NC), 230 V (AC), 24100 Ω, 8 A, 30 V (DC), 250 V (AC), RJ2S-CL-A230
Unit Price (€ / pc.)
8.7703 € *
Available: 1 pcs.
Total Price:
8.77 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7703 €
10 pcs.
8.4133 €
50 pcs.
8.0682 €
100 pcs.
7.6993 €
*incl. VAT plus shipping costs
Subject to prior sale
Power relay, RJ2S-CL-A230, IDEC
Plug-in terminal relay is ideal for various applications such as control panels and machine tools.
Features
- DPDT contact
- Highly visible indicator LED
- Large switching capacity
- Excellent durability
- Compact size: 12.7 mm width
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 24100 Ω | |
| Switching Voltage (DC) | 30 V | |
| Switching Voltage (AC) | 250 V | |
| Connection | plug-in connection | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |